2 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C205KARLCAUTO

DigiKey Part Number
399-C2220C205KARLCAUTOTR-ND - Tape & Reel (TR)
399-C2220C205KARLCAUTOCT-ND - Cut Tape (CT)
399-C2220C205KARLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C205KARLCAUTO
Description
X7R WITH KONNEKT TECHNOLOGY 2220
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C205KARLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.134" (3.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 €3,78 €
102,70800 €27,08 €
502,28160 €114,08 €
1002,14970 €214,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,92632 €963,16 €
1.0001,85714 €1.857,14 €
1.5001,82249 €2.733,74 €
2.5001,78406 €4.460,15 €
3.5001,76158 €6.165,53 €
Manufacturers Standard Package
Unit Price without VAT:3,78000 €
Unit Price with VAT:4,49820 €