
C2220C205K2RLCTU | |
|---|---|
DigiKey Part Number | 399-C2220C205K2RLCTUTR-ND - Tape & Reel (TR) 399-C2220C205K2RLCTUCT-ND - Cut Tape (CT) 399-C2220C205K2RLCTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C205K2RLCTU |
Description | CAP CER 2UF 200V X7R 2220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C205K2RLCTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.134" (3.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,70100 € | 27,01 € |
| 50 | 2,27500 € | 113,75 € |
| 100 | 2,14320 € | 214,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,92038 € | 960,19 € |
| 1.000 | 1,85135 € | 1.851,35 € |
| 1.500 | 1,81677 € | 2.725,16 € |
| 2.500 | 1,77842 € | 4.446,05 € |
| 3.500 | 1,75600 € | 6.146,00 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

