
C2220C164KFRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C164KFRLCAUTOTR-ND - Tape & Reel (TR) 399-C2220C164KFRLCAUTOCT-ND - Cut Tape (CT) 399-C2220C164KFRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C164KFRLCAUTO |
Description | X7R WITH KONNEKT TECHNOLOGY 2220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.16 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C164KFRLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 2,99900 € | 29,99 € |
| 50 | 2,53800 € | 126,90 € |
| 100 | 2,32320 € | 232,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,19553 € | 658,66 € |
| 600 | 2,13282 € | 1.279,69 € |
| 900 | 2,08959 € | 1.880,63 € |
| 1.500 | 2,04167 € | 3.062,50 € |
| 2.100 | 2,01367 € | 4.228,71 € |
| 3.000 | 1,98671 € | 5.960,13 € |
| 3.600 | 1,97393 € | 7.106,15 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

