
C2220C143KFGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C143KFGLCAUTOTR-ND - Tape & Reel (TR) 399-C2220C143KFGLCAUTOCT-ND - Cut Tape (CT) 399-C2220C143KFGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C143KFGLCAUTO |
Description | CAP CER 0.014UF 1.5KV C0G 2220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.014 µF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C143KFGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 10 | 2,95200 € | 29,52 € |
| 50 | 2,68000 € | 134,00 € |
| 100 | 2,53170 € | 253,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,34833 € | 704,50 € |
| 600 | 2,25857 € | 1.355,14 € |
| 900 | 2,21359 € | 1.992,23 € |
| 1.500 | 2,16375 € | 3.245,62 € |
| 2.100 | 2,13460 € | 4.482,66 € |
| 3.000 | 2,10656 € | 6.319,68 € |
| 3.600 | 2,09327 € | 7.535,77 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |

