C20AKGR5220AASK is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 0
Unit Price: 45,79000 €
Datasheet

Similar


KEMET
In Stock: 1
Unit Price: 53,12000 €
Datasheet
22 µF Film Capacitor 550V 1280V (1.28kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C20AKGR5220AASK

DigiKey Part Number
399-14238-ND
Manufacturer
Manufacturer Product Number
C20AKGR5220AASK
Description
CAP FILM 22UF 10% 1.28KVDC RAD
Customer Reference
Detailed Description
22 µF Film Capacitor 550V 1280V (1.28kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
550V
Voltage Rating - DC
1280V (1.28kV)
Dielectric Material
ESR (Equivalent Series Resistance)
2.1 mOhms
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.559" Dia (65.00mm)
Height - Seated (Max)
9.803" (249.00mm)
Termination
Threaded, Male
Lead Spacing
1.102" (28.00mm)
Applications
Power Factor Correction (PFC); Commutation; EMI, RFI Suppression
Ratings
-
Features
Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 146 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

146In Stock
Ships from WEC