Parametric Equivalent

C1812X665K1RLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812X665K1RLCAUTOTR-ND - Tape & Reel (TR) 399-C1812X665K1RLCAUTOCT-ND - Cut Tape (CT) 399-C1812X665K1RLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X665K1RLCAUTO |
Description | CAP CER 6.6UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.6 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X665K1RLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,75100 € | 17,51 € |
| 50 | 1,44500 € | 72,25 € |
| 100 | 1,35040 € | 135,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 1,24160 € | 341,44 € |
| 550 | 1,18304 € | 650,67 € |
| 825 | 1,15371 € | 951,81 € |
| 1.375 | 1,12119 € | 1.541,64 € |
| 1.925 | 1,10217 € | 2.121,68 € |
| 2.750 | 1,08388 € | 2.980,67 € |
| 3.300 | 1,07522 € | 3.548,23 € |
| 6.600 | 1,04602 € | 6.903,73 € |
| 6.875 | 1,04447 € | 7.180,73 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |


