
C1812X665K1RLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812X665K1RLCAUTOTR-ND - Tape & Reel (TR) 399-C1812X665K1RLCAUTOCT-ND - Cut Tape (CT) 399-C1812X665K1RLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X665K1RLCAUTO |
Description | CAP CER 6.6UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.6 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X665K1RLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,73600 € | 17,36 € |
| 50 | 1,48260 € | 74,13 € |
| 100 | 1,33880 € | 133,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 1,21516 € | 334,17 € |
| 550 | 1,17289 € | 645,09 € |
| 825 | 1,14382 € | 943,65 € |
| 1.375 | 1,11158 € | 1.528,42 € |
| 1.925 | 1,08584 € | 2.090,24 € |
| 2.750 | 1,06955 € | 2.941,26 € |
| 3.300 | 1,06601 € | 3.517,83 € |
| 6.600 | 1,03706 € | 6.844,60 € |
| 6.875 | 1,03552 € | 7.119,20 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

