C1812X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X206K3RLCAUTO

DigiKey Part Number
399-C1812X206K3RLCAUTOTR-ND - Tape & Reel (TR)
399-C1812X206K3RLCAUTOCT-ND - Cut Tape (CT)
399-C1812X206K3RLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X206K3RLCAUTO
Description
CAP CER 20UF 25V X7R 1812
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
20 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X206K3RLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.146" (3.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 554
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,11000 €4,11 €
103,03900 €30,39 €
502,76400 €138,20 €
1002,43080 €243,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,23902 €1.119,51 €
1.0002,10144 €2.101,44 €
1.5002,03663 €3.054,95 €
2.5001,97239 €4.930,98 €
Manufacturers Standard Package
Unit Price without VAT:4,11000 €
Unit Price with VAT:4,89090 €