
C1812X204KDRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812X204KDRLCAUTOTR-ND - Tape & Reel (TR) 399-C1812X204KDRLCAUTOCT-ND - Cut Tape (CT) 399-C1812X204KDRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X204KDRLCAUTO |
Description | CAP CER 0.2UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X204KDRLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,59800 € | 15,98 € |
| 50 | 1,31340 € | 65,67 € |
| 100 | 1,22550 € | 122,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07686 € | 538,43 € |
| 1.000 | 1,03084 € | 1.030,84 € |
| 1.500 | 1,00779 € | 1.511,68 € |
| 2.500 | 0,98223 € | 2.455,58 € |
| 3.500 | 0,96728 € | 3.385,48 € |
| 5.000 | 0,95291 € | 4.764,55 € |
| 6.000 | 0,94610 € | 5.676,60 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

