



C1812J105J1RACTU | |
|---|---|
DigiKey Part Number | 399-10018-2-ND - Tape & Reel (TR) 399-10018-1-ND - Cut Tape (CT) 399-10018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812J105J1RACTU |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812J105J1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 2,95900 € | 29,59 € |
| 50 | 2,50300 € | 125,15 € |
| 100 | 2,36180 € | 236,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,12284 € | 1.061,42 € |
| 1.000 | 2,04883 € | 2.048,83 € |
| 1.500 | 2,01173 € | 3.017,60 € |
| 2.500 | 1,97063 € | 4.926,57 € |
| 3.500 | 1,94659 € | 6.813,07 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

