



C1812C944J5JLCTU | |
|---|---|
DigiKey Part Number | 399-18888-2-ND - Tape & Reel (TR) 399-18888-1-ND - Cut Tape (CT) 399-18888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C944J5JLCTU |
Description | CAP CER 0.94UF 50V U2J 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.94 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C944J5JLCTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,23000 € | 22,30 € |
| 50 | 1,94660 € | 97,33 € |
| 100 | 1,83130 € | 183,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,65832 € | 829,16 € |
| 1.000 | 1,49644 € | 1.496,44 € |
| 1.500 | 1,46657 € | 2.199,86 € |
| 2.500 | 1,43346 € | 3.583,65 € |
| 3.500 | 1,41411 € | 4.949,39 € |
| 5.000 | 1,39548 € | 6.977,40 € |
| 6.000 | 1,38666 € | 8.319,96 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

