0.94 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.94 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily
KEMET KONNEKT™ U2J SMD | Digi-Key Daily

C1812C944J5JLC7805

DigiKey Part Number
399-18889-2-ND - Tape & Reel (TR)
399-18889-1-ND - Cut Tape (CT)
399-18889-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C944J5JLC7805
Description
CAP CER 0.94UF 50V U2J 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.94 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C944J5JLC7805 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.154" (3.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,90000 €3,90 €
102,80100 €28,01 €
502,36320 €118,16 €
1002,22780 €222,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,81510 €907,55 €
1.0001,61319 €1.613,19 €
1.5001,58175 €2.372,62 €
2.5001,54687 €3.867,17 €
3.5001,52648 €5.342,68 €
5.0001,50686 €7.534,30 €
Manufacturers Standard Package
Unit Price without VAT:3,90000 €
Unit Price with VAT:4,64100 €