
C1812C943KCGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C943KCGLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C943KCGLCAUTOCT-ND - Cut Tape (CT) 399-C1812C943KCGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C943KCGLCAUTO |
Description | CAP CER 0.094UF 500V C0G 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.094 µF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C943KCGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 1,91900 € | 19,19 € |
| 50 | 1,72540 € | 86,27 € |
| 100 | 1,56180 € | 156,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,53255 € | 306,51 € |
| 400 | 1,45940 € | 583,76 € |
| 600 | 1,42275 € | 853,65 € |
| 1.000 | 1,37862 € | 1.378,62 € |
| 1.400 | 1,35676 € | 1.899,46 € |
| 2.000 | 1,33555 € | 2.671,10 € |
| 2.400 | 1,32473 € | 3.179,35 € |
| 4.800 | 1,28826 € | 6.183,65 € |
| 5.000 | 1,28633 € | 6.431,65 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

