
C1812C943KBGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C943KBGLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C943KBGLCAUTOCT-ND - Cut Tape (CT) 399-C1812C943KBGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C943KBGLCAUTO |
Description | CAP CER 0.094UF 630V C0G 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.094 µF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C943KBGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,15100 € | 21,51 € |
| 50 | 1,79300 € | 89,65 € |
| 100 | 1,68230 € | 168,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,59125 € | 318,25 € |
| 400 | 1,51633 € | 606,53 € |
| 600 | 1,47878 € | 887,27 € |
| 1.000 | 1,43719 € | 1.437,19 € |
| 1.400 | 1,41285 € | 1.977,99 € |
| 2.000 | 1,38945 € | 2.778,90 € |
| 2.400 | 1,37836 € | 3.308,06 € |
| 4.800 | 1,34099 € | 6.436,75 € |
| 5.000 | 1,33901 € | 6.695,05 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |

