
C1812C781KHGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C781KHGLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C781KHGLCAUTOCT-ND - Cut Tape (CT) 399-C1812C781KHGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C781KHGLCAUTO |
Description | CAP CER 780PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 780 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C781KHGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,00000 € | 20,00 € |
| 50 | 1,81300 € | 90,65 € |
| 100 | 1,70150 € | 170,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,60965 € | 321,93 € |
| 400 | 1,53408 € | 613,63 € |
| 600 | 1,49625 € | 897,75 € |
| 1.000 | 1,45429 € | 1.454,29 € |
| 1.400 | 1,42976 € | 2.001,66 € |
| 2.000 | 1,40617 € | 2.812,34 € |
| 2.400 | 1,39498 € | 3.347,95 € |
| 4.800 | 1,35731 € | 6.515,09 € |
| 5.000 | 1,35531 € | 6.776,55 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

