
C1812C664KCRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C664KCRLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C664KCRLCAUTOCT-ND - Cut Tape (CT) 399-C1812C664KCRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C664KCRLCAUTO |
Description | CAP CER 0.66UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.66 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C664KCRLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.185" (4.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,72700 € | 17,27 € |
| 50 | 1,42480 € | 71,24 € |
| 100 | 1,33150 € | 133,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,23300 € | 308,25 € |
| 500 | 1,17362 € | 586,81 € |
| 750 | 1,14387 € | 857,90 € |
| 1.250 | 1,11090 € | 1.388,62 € |
| 1.750 | 1,09162 € | 1.910,34 € |
| 2.500 | 1,07306 € | 2.682,65 € |
| 3.000 | 1,06427 € | 3.192,81 € |
| 6.000 | 1,03466 € | 6.207,96 € |
| 6.250 | 1,03309 € | 6.456,81 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

