
C1812C663KFRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C663KFRLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C663KFRLCAUTOCT-ND - Cut Tape (CT) 399-C1812C663KFRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C663KFRLCAUTO |
Description | CAP CER 0.066UF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.066 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C663KFRLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.213" (5.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,80200 € | 18,02 € |
| 50 | 1,48980 € | 74,49 € |
| 100 | 1,39330 € | 139,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,31385 € | 262,77 € |
| 400 | 1,24850 € | 499,40 € |
| 600 | 1,21577 € | 729,46 € |
| 1.000 | 1,17948 € | 1.179,48 € |
| 1.400 | 1,15827 € | 1.621,58 € |
| 2.000 | 1,12962 € | 2.259,24 € |
| 2.400 | 1,12798 € | 2.707,15 € |
| 4.800 | 1,09562 € | 5.258,98 € |
| 5.000 | 1,09389 € | 5.469,45 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

