
C1812C472KZRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C472KZRACTUTR-ND - Tape & Reel (TR) 399-C1812C472KZRACTUCT-ND - Cut Tape (CT) 399-C1812C472KZRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C472KZRACTU |
Description | CAP CER 4700PF 2500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C472KZRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,76700 € | 7,67 € |
| 50 | 0,64060 € | 32,03 € |
| 100 | 0,58930 € | 58,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50292 € | 251,46 € |
| 1.000 | 0,47619 € | 476,19 € |
| 1.500 | 0,46280 € | 694,20 € |
| 2.500 | 0,44796 € | 1.119,90 € |
| 3.500 | 0,43929 € | 1.537,52 € |
| 5.000 | 0,43094 € | 2.154,70 € |
| 6.000 | 0,42563 € | 2.553,78 € |
| 12.000 | 0,41367 € | 4.964,04 € |
| 12.500 | 0,41296 € | 5.162,00 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

