
C1812C304KBRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C304KBRLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C304KBRLCAUTOCT-ND - Cut Tape (CT) 399-C1812C304KBRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C304KBRLCAUTO |
Description | CAP CER 0.3UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.3 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C304KBRLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,59100 € | 15,91 € |
| 50 | 1,41380 € | 70,69 € |
| 100 | 1,32100 € | 132,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,25460 € | 627,30 € |
| 1.000 | 1,11534 € | 1.115,34 € |
| 1.500 | 1,09098 € | 1.636,47 € |
| 2.500 | 1,06398 € | 2.659,95 € |
| 3.500 | 1,05027 € | 3.675,95 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

