CKC33C144KEGLCAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CKC33C144KEGLCAUTO
Introducing the NEW U2J Series with KONNEKT - Ceramic Capacitors

C1812C145J5JLCTU

DigiKey Part Number
399-C1812C145J5JLCTUTR-ND - Tape & Reel (TR)
399-C1812C145J5JLCTUCT-ND - Cut Tape (CT)
399-C1812C145J5JLCTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C145J5JLCTU
Description
CAP CER 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.4 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C145J5JLCTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.232" (5.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 €4,38 €
102,96800 €29,68 €
502,57200 €128,60 €
1002,37210 €237,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,21540 €443,08 €
4002,17215 €868,86 €
6002,16375 €1.298,25 €
2.0002,14623 €4.292,46 €
2.4002,13127 €5.115,05 €
Manufacturers Standard Package
Unit Price without VAT:4,38000 €
Unit Price with VAT:5,21220 €