1.4 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.4 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily
KEMET KONNEKT™ U2J SMD | Digi-Key Daily

C1812C145J5JLC7805

DigiKey Part Number
399-18887-2-ND - Tape & Reel (TR)
399-18887-1-ND - Cut Tape (CT)
399-18887-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C145J5JLC7805
Description
CAP CER 1.4UF 50V U2J 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.4 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C145J5JLC7805 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.232" (5.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,54000 €4,54 €
103,06200 €30,62 €
502,79900 €139,95 €
1002,64600 €264,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,38682 €1.193,41 €
1.0002,21512 €2.215,12 €
1.5002,17729 €3.265,94 €
2.5002,13864 €5.346,60 €
3.5002,11642 €7.407,47 €
Manufacturers Standard Package
Unit Price without VAT:4,54000 €
Unit Price with VAT:5,40260 €