


C1808V223KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1808V223KDRACTUTR-ND - Tape & Reel (TR) 399-C1808V223KDRACTUCT-ND - Cut Tape (CT) 399-C1808V223KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808V223KDRACTU |
Description | CAP CER 0.022UF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808V223KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 50 | 0,15080 € | 7,54 € |
| 100 | 0,13440 € | 13,44 € |
| 500 | 0,10692 € | 53,46 € |
| 1.000 | 0,09845 € | 98,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08951 € | 223,78 € |
| 5.000 | 0,08437 € | 421,85 € |
| 7.500 | 0,08143 € | 610,73 € |
| 12.500 | 0,07844 € | 980,50 € |
| 17.500 | 0,07670 € | 1.342,25 € |
| 25.000 | 0,07502 € | 1.875,50 € |
| 30.000 | 0,07422 € | 2.226,60 € |
| 60.000 | 0,07203 € | 4.321,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


