New Product
540 nF ±10% 50V Ceramic Capacitor U2J 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
540 nF ±10% 50V Ceramic Capacitor U2J 1210 (3225 Metric)
Introducing the NEW U2J Series with KONNEKT - Ceramic Capacitors

C1210C544K5JLCAUTO

DigiKey Part Number
399-C1210C544K5JLCAUTOTR-ND - Tape & Reel (TR)
399-C1210C544K5JLCAUTOCT-ND - Cut Tape (CT)
399-C1210C544K5JLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C544K5JLCAUTO
Description
CAP CER 1210 540NF 50VDC U2J
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
540 nF ±10% 50V Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.150" (3.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,68000 €3,68 €
102,63200 €26,32 €
502,21460 €110,73 €
1002,08540 €208,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4501,87838 €845,27 €
9001,80866 €1.627,79 €
1.3501,77373 €2.394,54 €
2.2501,73501 €3.903,77 €
3.1501,71237 €5.393,97 €
4.5001,69058 €7.607,61 €
Manufacturers Standard Package
Unit Price without VAT:3,68000 €
Unit Price with VAT:4,37920 €