


C1210C364K1JLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C364K1JLCAUTOTR-ND - Tape & Reel (TR) 399-C1210C364K1JLCAUTOCT-ND - Cut Tape (CT) 399-C1210C364K1JLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C364K1JLCAUTO |
Description | CAP CER 1210 360NF 100VDC U2J |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 360 nF ±10% 100V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,33600 € | 43,36 € |
| 50 | 3,72760 € | 186,38 € |
| 100 | 3,53940 € | 353,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 3,26771 € | 1.225,39 € |
| 750 | 3,16071 € | 2.370,53 € |
| 1.125 | 3,10708 € | 3.495,46 € |
| 1.875 | 3,04764 € | 5.714,32 € |
| 2.625 | 3,01288 € | 7.908,81 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

