


C1206X222KCRACTU | |
|---|---|
DigiKey Part Number | 399-10006-2-ND - Tape & Reel (TR) 399-10006-1-ND - Cut Tape (CT) 399-10006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X222KCRACTU |
Description | CAP CER 2200PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X222KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60000 € | 6,00 € |
| 50 | 0,48560 € | 24,28 € |
| 100 | 0,44420 € | 44,42 € |
| 500 | 0,37442 € | 187,21 € |
| 1.000 | 0,35284 € | 352,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33006 € | 825,15 € |
| 5.000 | 0,31632 € | 1.581,60 € |
| 7.500 | 0,30944 € | 2.320,80 € |
| 12.500 | 0,30181 € | 3.772,63 € |
| 17.500 | 0,29926 € | 5.237,05 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

