
C1206F474K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7035-2-ND - Tape & Reel (TR) 399-7035-1-ND - Cut Tape (CT) 399-7035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F474K5RACAUTO |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F474K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33400 € | 3,34 € |
| 50 | 0,25320 € | 12,66 € |
| 100 | 0,22840 € | 22,84 € |
| 500 | 0,18660 € | 93,30 € |
| 1.000 | 0,17369 € | 173,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15434 € | 617,36 € |
| 8.000 | 0,14583 € | 1.166,64 € |
| 12.000 | 0,14354 € | 1.722,48 € |
| 20.000 | 0,13954 € | 2.790,80 € |
| 28.000 | 0,13720 € | 3.841,60 € |
| 40.000 | 0,13496 € | 5.398,40 € |
| 48.000 | 0,13389 € | 6.426,72 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

