
C1206F105K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7032-2-ND - Tape & Reel (TR) 399-7032-1-ND - Cut Tape (CT) 399-7032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F105K5RACAUTO |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F105K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39800 € | 3,98 € |
| 50 | 0,30580 € | 15,29 € |
| 100 | 0,27530 € | 27,53 € |
| 500 | 0,22846 € | 114,23 € |
| 1.000 | 0,21345 € | 213,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17703 € | 354,06 € |
| 4.000 | 0,17343 € | 693,72 € |
| 6.000 | 0,17272 € | 1.036,32 € |
| 10.000 | 0,16971 € | 1.697,10 € |
| 14.000 | 0,16923 € | 2.369,22 € |
| 20.000 | 0,16876 € | 3.375,20 € |
| 24.000 | 0,16854 € | 4.044,96 € |
| 48.000 | 0,16714 € | 8.022,72 € |
| 50.000 | 0,16687 € | 8.343,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

