


C1206C444K3JLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C444K3JLCAUTOTR-ND - Tape & Reel (TR) 399-C1206C444K3JLCAUTOCT-ND - Cut Tape (CT) 399-C1206C444K3JLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C444K3JLCAUTO |
Description | CAP CER 1206 440NF 25VDC U2J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 440 nF ±10% 25V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.142" (3.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,05600 € | 20,56 € |
| 50 | 1,71020 € | 85,51 € |
| 100 | 1,60330 € | 160,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,42252 € | 711,26 € |
| 1.000 | 1,36654 € | 1.366,54 € |
| 1.500 | 1,33849 € | 2.007,73 € |
| 2.500 | 1,30740 € | 3.268,50 € |
| 3.500 | 1,28922 € | 4.512,27 € |
| 5.000 | 1,27173 € | 6.358,65 € |
| 6.000 | 1,26344 € | 7.580,64 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

