New Product
C1812C144KBGLC7805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C1812C144KBGLC7805
Introducing the NEW U2J Series with KONNEKT - Ceramic Capacitors

C1206C444K3JLCAUTO

DigiKey Part Number
399-C1206C444K3JLCAUTOTR-ND - Tape & Reel (TR)
399-C1206C444K3JLCAUTOCT-ND - Cut Tape (CT)
399-C1206C444K3JLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C444K3JLCAUTO
Description
CAP CER 1206 440NF 25VDC U2J
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
440 nF ±10% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.142" (3.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 €2,95 €
102,07400 €20,74 €
501,72500 €86,25 €
1001,61710 €161,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,43482 €717,41 €
1.0001,37835 €1.378,35 €
1.5001,35006 €2.025,09 €
2.5001,31870 €3.296,75 €
3.5001,30037 €4.551,30 €
5.0001,28272 €6.413,60 €
6.0001,27436 €7.646,16 €
Manufacturers Standard Package
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,51050 €