
C1206C103KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C103KDRACAUTOTR-ND - Tape & Reel (TR) 399-C1206C103KDRACAUTOCT-ND - Cut Tape (CT) 399-C1206C103KDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103KDRACAUTO |
Description | CAP CER 10000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,40200 € | 4,02 € |
| 50 | 0,33880 € | 16,94 € |
| 100 | 0,33390 € | 33,39 € |
| 500 | 0,32504 € | 162,52 € |
| 1.000 | 0,31834 € | 318,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24733 € | 494,66 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

