
C0805W222KDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805W222KDRACTUTR-ND - Tape & Reel (TR) 399-C0805W222KDRACTUCT-ND - Cut Tape (CT) 399-C0805W222KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805W222KDRACTU |
Description | CAP CER 2200PF 1000V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805W222KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29500 € | 2,95 € |
| 50 | 0,22220 € | 11,11 € |
| 100 | 0,19990 € | 19,99 € |
| 500 | 0,16276 € | 81,38 € |
| 1.000 | 0,15069 € | 150,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13842 € | 346,05 € |
| 5.000 | 0,13103 € | 655,15 € |
| 7.500 | 0,12926 € | 969,45 € |
| 12.500 | 0,11354 € | 1.419,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

