
C0805J102K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805J102K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805J102K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805J102K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J102K5RACAUTO |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805J102K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 50 | 0,12820 € | 6,41 € |
| 100 | 0,11380 € | 11,38 € |
| 500 | 0,08980 € | 44,90 € |
| 1.000 | 0,08238 € | 82,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07127 € | 285,08 € |
| 8.000 | 0,06715 € | 537,20 € |
| 12.000 | 0,06508 € | 780,96 € |
| 20.000 | 0,06480 € | 1.296,00 € |
| 28.000 | 0,05750 € | 1.610,00 € |
| 40.000 | 0,05739 € | 2.295,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

