
C0805F223K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6986-2-ND - Tape & Reel (TR) 399-6986-1-ND - Cut Tape (CT) 399-6986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F223K5RACAUTO |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F223K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12540 € | 6,27 € |
| 100 | 0,11130 € | 11,13 € |
| 500 | 0,09284 € | 46,42 € |
| 1.000 | 0,08043 € | 80,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07025 € | 281,00 € |
| 8.000 | 0,06548 € | 523,84 € |
| 12.000 | 0,06345 € | 761,40 € |
| 20.000 | 0,06120 € | 1.224,00 € |
| 28.000 | 0,05988 € | 1.676,64 € |
| 40.000 | 0,05862 € | 2.344,80 € |
| 48.000 | 0,05802 € | 2.784,96 € |
| 96.000 | 0,05600 € | 5.376,00 € |
| 100.000 | 0,05590 € | 5.590,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

