
C0805F102K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-6980-2-ND - Tape & Reel (TR) 399-6980-1-ND - Cut Tape (CT) 399-6980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F102K1RACAUTO |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F102K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16300 € | 1,63 € |
| 50 | 0,11900 € | 5,95 € |
| 100 | 0,10570 € | 10,57 € |
| 500 | 0,08306 € | 41,53 € |
| 1.000 | 0,07607 € | 76,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06562 € | 262,48 € |
| 8.000 | 0,06174 € | 493,92 € |
| 12.000 | 0,05979 € | 717,48 € |
| 20.000 | 0,05764 € | 1.152,80 € |
| 28.000 | 0,05670 € | 1.587,60 € |
| 40.000 | 0,05459 € | 2.183,60 € |
| 96.000 | 0,05266 € | 5.055,36 € |
| 100.000 | 0,05255 € | 5.255,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

