


C0402C102J5JACTU | |
|---|---|
DigiKey Part Number | 399-13381-2-ND - Tape & Reel (TR) 399-13381-1-ND - Cut Tape (CT) 399-13381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102J5JACTU |
Description | CAP CER 1000PF 50V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102J5JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,05670 € | 5,67 € |
| 500 | 0,04312 € | 21,56 € |
| 1.000 | 0,03893 € | 38,93 € |
| 2.500 | 0,03452 € | 86,30 € |
| 5.000 | 0,03187 € | 159,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02842 € | 284,20 € |
| 20.000 | 0,02729 € | 545,80 € |
| 30.000 | 0,02700 € | 810,00 € |
| 50.000 | 0,02601 € | 1.300,50 € |
| 70.000 | 0,02542 € | 1.779,40 € |
| 100.000 | 0,02495 € | 2.495,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


