910 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 141.6mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALF80G911EH400

DigiKey Part Number
399-ALF80G911EH400-ND
Manufacturer
Manufacturer Product Number
ALF80G911EH400
Description
CAP ALUM 910UF 20% 400V PRESS
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
910 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 141.6mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALF80G911EH400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
141.6mOhm @ 100Hz
Lifetime @ Temp.
9000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.04 A @ 100 Hz
Ripple Current @ High Frequency
9.48 A @ 10 kHz
Impedance
75 mOhms
Lead Spacing
0.984" (25.00mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
2.441" (62.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Press-Fit - 5 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,62000 €16,62 €
Unit Price without VAT:16,62000 €
Unit Price with VAT:19,77780 €