820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 177mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALF70C821EH450

DigiKey Part Number
399-ALF70C821EH450-ND
Manufacturer
Manufacturer Product Number
ALF70C821EH450
Description
CAP ALUM 820UF 20% 450V PRESS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 177mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALF70C821EH450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
177mOhm @ 100Hz
Lifetime @ Temp.
18000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.71 A @ 100 Hz
Ripple Current @ High Frequency
8.14 A @ 10 kHz
Impedance
100 mOhms
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
2.441" (62.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Press-Fit - 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.169
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,16000 €13,16 €
109,98900 €99,89 €
728,83042 €635,79 €
1448,77007 €1.262,89 €
5048,60970 €4.339,29 €
Manufacturers Standard Package
Unit Price without VAT:13,16000 €
Unit Price with VAT:15,66040 €