
ALF70C133DF063 | |
|---|---|
DigiKey Part Number | 399-ALF70C133DF063-ND |
Manufacturer | |
Manufacturer Product Number | ALF70C133DF063 |
Description | CAP ALUM 13000UF 20% 63V PRESS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 13000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 33.75mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF70C133DF063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 33.75mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.82 A @ 100 Hz | |
Ripple Current @ High Frequency | 10.03 A @ 10 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Press-Fit - 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 € | 10,40 € |
| 10 | 7,52900 € | 75,29 € |
| 50 | 6,34540 € | 317,27 € |
| 100 | 5,97290 € | 597,29 € |
| 500 | 5,58760 € | 2.793,80 € |
| 1.000 | 5,31426 € | 5.314,26 € |
| Unit Price without VAT: | 10,40000 € |
|---|---|
| Unit Price with VAT: | 12,37600 € |

