



ALF20C102KL600 | |
|---|---|
DigiKey Part Number | ALF20C102KL600-ND |
Manufacturer | |
Manufacturer Product Number | ALF20C102KL600 |
Description | CAP ALUM 1000UF 20% 600V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 140.4mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF20C102KL600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 600 V | |
ESR (Equivalent Series Resistance) | 140.4mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.69 A @ 100 Hz | |
Ripple Current @ High Frequency | 10.33 A @ 10 kHz | |
Impedance | 98.4 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Press-Fit - 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 34,92646 € | 3.352,94 € |
| Unit Price without VAT: | 34,92646 € |
|---|---|
| Unit Price with VAT: | 41,56249 € |

