
ALC70C132FP550 | |
|---|---|
DigiKey Part Number | 399-19621-ND |
Manufacturer | |
Manufacturer Product Number | ALC70C132FP550 |
Description | CAP ALUM 1300UF 20% 550V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1300 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 316.1mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC70C132FP550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | 316.1mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.12 A @ 100 Hz | |
Ripple Current @ High Frequency | 7.94 A @ 10 kHz | |
Impedance | 273 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,99000 € | 37,99 € |
| 30 | 27,13767 € | 814,13 € |
| 60 | 25,90100 € | 1.554,06 € |
| 120 | 25,18075 € | 3.021,69 € |
| Unit Price without VAT: | 37,99000 € |
|---|---|
| Unit Price with VAT: | 45,20810 € |

