
ALA8AA471DE450 | |
|---|---|
DigiKey Part Number | 399-ALA8AA471DE450-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AA471DE450 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 298mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 298mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.7 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.8 A @ 10 kHz | |
Impedance | 174 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,27000 € | 10,27 € |
| 10 | 7,35100 € | 73,51 € |
| 50 | 6,25700 € | 312,85 € |
| 100 | 5,88870 € | 588,87 € |
| 500 | 5,66244 € | 2.831,22 € |
| Unit Price without VAT: | 10,27000 € |
|---|---|
| Unit Price with VAT: | 12,22130 € |

