
ALA8AA271CE500 | |
|---|---|
DigiKey Part Number | 399-ALA8AA271CE500-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AA271CE500 |
Description | CAP ALUM 500V POLAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 270 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 766mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 766mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.9 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.6 A @ 10 kHz | |
Impedance | 562 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,30000 € | 9,30 € |
| 10 | 6,49300 € | 64,93 € |
| 50 | 5,61160 € | 280,58 € |
| 160 | 5,07281 € | 811,65 € |
| 640 | 4,62239 € | 2.958,33 € |
| 1.120 | 4,58501 € | 5.135,21 € |
| Unit Price without VAT: | 9,30000 € |
|---|---|
| Unit Price with VAT: | 11,06700 € |

