
ALA8AA221BD400 | |
|---|---|
DigiKey Part Number | 399-ALA8AA221BD400-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AA221BD400 |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 694mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 694mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 10 kHz | |
Impedance | 410 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 4,99100 € | 49,91 € |
| 50 | 4,13960 € | 206,98 € |
| 180 | 3,68017 € | 662,43 € |
| 540 | 3,39415 € | 1.832,84 € |
| 1.080 | 3,25260 € | 3.512,81 € |
| 2.520 | 3,24706 € | 8.182,59 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |

