
ALA8AA121BC500 | |
|---|---|
DigiKey Part Number | 399-ALA8AA121BC500-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AA121BC500 |
Description | CAP ALUM 500V POLAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 120 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.73Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 1.73Ohm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.1 A @ 100 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 10 kHz | |
Impedance | 1.272 Ohms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| 10 | 4,67700 € | 46,77 € |
| 50 | 3,86960 € | 193,48 € |
| 180 | 3,43383 € | 618,09 € |
| 540 | 3,16237 € | 1.707,68 € |
| 1.080 | 3,02800 € | 3.270,24 € |
| 2.520 | 3,00687 € | 7.577,31 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 7,88970 € |

