Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALA7DA471DD450 | |
|---|---|
DigiKey Part Number | 399-17941-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DA471DD450 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 327mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA7DA471DD450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 327mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.79 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.92 A @ 10 kHz | |
Impedance | 299 mOhms | |
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,15000 € | 11,15 € |
| 10 | 8,10500 € | 81,05 € |
| 50 | 6,85040 € | 342,52 € |
| 100 | 6,45560 € | 645,56 € |
| 500 | 5,77838 € | 2.889,19 € |
| 1.000 | 5,73881 € | 5.738,81 € |
| Unit Price without VAT: | 11,15000 € |
|---|---|
| Unit Price with VAT: | 13,26850 € |


