


A780MS107M1JLAS030 | |
|---|---|
DigiKey Part Number | 399-A780MS107M1JLAS030TR-ND - Tape & Reel (TR) 399-A780MS107M1JLAS030CT-ND - Cut Tape (CT) 399-A780MS107M1JLAS030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780MS107M1JLAS030 |
Description | CAP ALUM HYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A780MS107M1JLAS030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 396 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,05400 € | 10,54 € |
| 50 | 0,82100 € | 41,05 € |
| 100 | 0,68860 € | 68,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,62978 € | 251,91 € |
| 800 | 0,59276 € | 474,21 € |
| 1.200 | 0,57139 € | 685,67 € |
| 2.000 | 0,54756 € | 1.095,12 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |








