
A780MN127M1HLAS030 | |
|---|---|
DigiKey Part Number | 399-A780MN127M1HLAS030TR-ND - Tape & Reel (TR) 399-A780MN127M1HLAS030CT-ND - Cut Tape (CT) 399-A780MN127M1HLAS030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780MN127M1HLAS030 |
Description | CAP ALUM HYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 352 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,72300 € | 7,23 € |
| 50 | 0,55440 € | 27,72 € |
| 100 | 0,50120 € | 50,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40956 € | 204,78 € |
| 1.000 | 0,38072 € | 380,72 € |
| 1.500 | 0,36615 € | 549,22 € |
| 2.500 | 0,34992 € | 874,80 € |
| 3.500 | 0,34037 € | 1.191,30 € |
| 5.000 | 0,33116 € | 1.655,80 € |
| 6.000 | 0,32678 € | 1.960,68 € |
| 12.000 | 0,31194 € | 3.743,28 € |
| 12.500 | 0,31115 € | 3.889,38 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

