Parametric Equivalent

A780KS566M1JLAV040 | |
|---|---|
DigiKey Part Number | 399-A780KS566M1JLAV040TR-ND - Tape & Reel (TR) 399-A780KS566M1JLAV040CT-ND - Cut Tape (CT) 399-A780KS566M1JLAV040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780KS566M1JLAV040 |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 308 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,94900 € | 9,49 € |
| 50 | 0,73580 € | 36,79 € |
| 100 | 0,66840 € | 66,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,56588 € | 226,35 € |
| 800 | 0,52716 € | 421,73 € |
| 1.200 | 0,50763 € | 609,16 € |
| 2.000 | 0,48585 € | 971,70 € |
| 2.800 | 0,47305 € | 1.324,54 € |
| 4.000 | 0,46069 € | 1.842,76 € |
| 4.800 | 0,45481 € | 2.183,09 € |
| 9.600 | 0,43492 € | 4.175,23 € |
| 10.000 | 0,43386 € | 4.338,60 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |



