270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A780KN277M1ELAS030

DigiKey Part Number
399-A780KN277M1ELAS030TR-ND - Tape & Reel (TR)
399-A780KN277M1ELAS030CT-ND - Cut Tape (CT)
399-A780KN277M1ELAS030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A780KN277M1ELAS030
Description
CAP ALUM HYB 270UF 20% 25V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
620 mA @ 100 Hz
Ripple Current @ High Frequency
1.55 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,53900 €5,39 €
500,42920 €21,46 €
1000,38640 €38,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,31242 €156,21 €
1.0000,29655 €296,55 €
1.5000,27735 €416,02 €
2.5000,26423 €660,58 €
3.5000,25652 €897,82 €
5.0000,24907 €1.245,35 €
6.0000,24553 €1.473,18 €
12.0000,23354 €2.802,48 €
12.5000,23290 €2.911,25 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €