27 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A780EN276M1JLAS060

DigiKey Part Number
399-A780EN276M1JLAS060TR-ND - Tape & Reel (TR)
399-A780EN276M1JLAS060CT-ND - Cut Tape (CT)
399-A780EN276M1JLAS060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A780EN276M1JLAS060
Description
CAP ALUM HYBRID 27UF 20% 63V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
27 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A780EN276M1JLAS060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
27 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
215.6 mA @ 100 Hz
Ripple Current @ High Frequency
980 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.962
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44500 €4,45 €
500,33540 €16,77 €
1000,30070 €30,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,22748 €181,98 €
1.6000,21077 €337,23 €
2.4000,20234 €485,62 €
4.0000,19294 €771,76 €
5.6000,18741 €1.049,50 €
8.0000,18208 €1.456,64 €
9.6000,17954 €1.723,58 €
19.2000,17095 €3.282,24 €
20.0000,17049 €3.409,80 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €